The FLZ20VB is a surface mount zener diode with a DC rated voltage of 20V and a tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 133nA. The operating temperature range is -65°C to 175°C. This zener diode is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Onsemi FLZ20VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FLZ20VB technical specifications.
| Impedance | 23.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 19.13V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ20VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
