The FLZ20VC is a surface mount zener diode with a working voltage of 19.8V and a zener current of 10mA. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. The diode is lead free and has a tolerance of 3%. It is available in tape and reel packaging.
Onsemi FLZ20VC technical specifications.
| Impedance | 23.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 133nA |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Working Voltage | 19.8V |
| Zener Current | 10mA |
| Zener Voltage | 19.8V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.