Sign in to ask questions about the Onsemi FLZ22VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FLZ22VA technical specifications.
| Impedance | 25.6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 133nA |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Working Voltage | 20.6V |
| Zener Current | 5mA |
| Zener Voltage | 20.66V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ22VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
