
22V, 0.5W Zener Diode, SOD-80 2L, 15000-TAPE REEL
Onsemi FLZ22VC technical specifications.
| Impedance | 25.6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 133nA |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Working Voltage | 21.7V |
| Zener Current | 5mA |
| Zener Voltage | 21.66V |
| RoHS | Not Compliant |
No datasheet is available for this part.
