The FLZ24VC is a surface mount zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener voltage of 23.78V. The diode is lead free and has a maximum reverse leakage current of 133nA. It is available in a tape and reel packaging with a package quantity of 1.
Sign in to ask questions about the Onsemi FLZ24VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FLZ24VC technical specifications.
| Impedance | 29R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 5mA |
| Zener Voltage | 23.78V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ24VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.