Sign in to ask questions about the Onsemi FLZ2V2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FLZ2V2A technical specifications.
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 55uA |
| Max Reverse Leakage Current | 55uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 4% |
| DC Rated Voltage | 2.2V |
| Voltage Tolerance | 4% |
| Weight | 0.05184g |
| Working Voltage | 2.3V |
| Zener Current | 20mA |
| Zener Voltage | 2.21V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FLZ2V2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
