The FLZ30VC is a surface mount zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 133nA. The diode is lead free and has a tolerance of 3%. It is available in tape and reel packaging.
Onsemi FLZ30VC technical specifications.
| Impedance | 46R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 5mA |
| Zener Voltage | 29.09V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.