The FLZ3V9B is a surface mount zener diode with a rated voltage of 3.9V and a tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1.4uA. The diode is RoHS compliant and has a maximum operating temperature of 175°C. It is available in a tape and reel packaging with a package quantity of 1.
Onsemi FLZ3V9B technical specifications.
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1.4uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 20mA |
| Zener Voltage | 4.03V |
| RoHS | Not Compliant |
No datasheet is available for this part.