
The FLZ4V3B is a surface mount zener diode with a DC rated voltage of 4.3V and a voltage tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 470nA. The diode operates over a temperature range of -65°C to 175°C. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Onsemi FLZ4V3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FLZ4V3B technical specifications.
| Impedance | 32R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 470nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 20mA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FLZ4V3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
