The FLZ5V6B is a surface mount zener diode with a working voltage of 5.6V and a voltage tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum reverse current of 750nA. The diode operates within a temperature range of -65°C to 175°C. It is not RoHS compliant.
Onsemi FLZ5V6B technical specifications.
| Impedance | 10.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 750nA |
| Max Reverse Leakage Current | 750nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Working Voltage | 5.6V |
| Zener Current | 20mA |
| Zener Voltage | 5.58V |
| RoHS | Not Compliant |
No datasheet is available for this part.