Temp Sensor Analog Automotive 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Onsemi FM20P5X_Q technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 2.4V |
| Operating Supply Current | 11.5uA |
| Output Current | -20uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |