Checking distributor stock and pricing after the page loads.
Onsemi FM24C16ULM8X technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |