
The FM24C16UM8X is a 16Kb 2-wire serial EEPROM from Onsemi with an access time of 3500ns and a maximum frequency of 100kHz. It operates within a temperature range of 0-70°C and is powered by a 5V supply voltage. The device is packaged in a SOIC package and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FM24C16UM8X technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
