Checking distributor stock and pricing after the page loads.
Onsemi FM24C16UVM8 technical specifications.
| Access Time | 3500ns |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
