
The FM27C010V150 is a 1Mb parallel CMOS SRAM with an access time of 150ns. It operates at a supply voltage of 5V and is packaged in a PLCC. The device is functional over a temperature range of -40°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FM27C010V150 technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Programming Voltage | 12.75V |
| RoHS Compliant | No |
| Series | FM27C010 |
| RoHS | Not Compliant |