
The FM27C010VE150 is a 1Mb EEPROM memory device from Onsemi. It operates at a nominal supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PLCC package with a height of 3.56mm and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The FM27C010VE150 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FM27C010VE150 technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Height | 3.56mm |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Programming Voltage | 12.75V |
| RoHS Compliant | No |
| Series | FM27C010 |
| RoHS | Not Compliant |