
The FM27C512Q120 is a 512Kb non-volatile EPROM from Onsemi, packaged in a CDIP. It operates at a supply voltage of 5V, with a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device features a parallel interface and a programming voltage of 12.75V. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi FM27C512Q120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FM27C512Q120 technical specifications.
| Access Time | 120ns |
| Package/Case | CDIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Programming Voltage | 12.75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM27C512Q120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
