
The FM3560M20X is a 5-bit surface mount multiplexer from Onsemi with a maximum supply voltage of 6.3V and operating supply voltage of 5.5V. It is designed to operate within a temperature range of -30°C to 70°C. The device is packaged in a SOIC package and is available in quantities of 1000 units per reel. The FM3560M20X is not RoHS compliant.
Sign in to ask questions about the Onsemi FM3560M20X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FM3560M20X technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FM |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM3560M20X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
