The FM50S3X is a surface mount humidity sensor from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.4V and 6V, with a maximum supply current of 170uA. The sensor is packaged in a SOT-23-3 case and is RoHS compliant.
Sign in to ask questions about the Onsemi FM50S3X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FM50S3X technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Output Current | 10uA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FM50S3X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.