Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Onsemi FM75M8x_NL technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.