Supervisory Circuits 4.63V Gen Circuit Precision Reset
Checking distributor stock and pricing after the page loads.
Onsemi FM809LS3X technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 4.86V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Compliant |