EEPROM USE 511-M93C46-WMN6
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Interface | MICROWIRE |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |