
The FM93C06N is a 256x8 non-volatile memory IC with a MICROWIRE interface and a maximum operating frequency of 1MHz. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is available in a DIP package and is not RoHS compliant. It has a memory size of 256 bits and is organized as 256x8. The FM93C06N is manufactured by Onsemi and is part of the memory category.
Onsemi FM93C06N technical specifications.
| Access Time | 1us |
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
