The FM93C46LM8 is a 1Kb non-volatile EEPROM memory device that operates at a supply voltage of 5V. It features a MICROWIRE interface and is packaged in a surface mount SO package. The device has a maximum operating temperature range of 0°C to 70°C and is not RoHS compliant. The FM93C46LM8 has a memory size of 1Kb and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V.
Onsemi FM93C46LM8 technical specifications.
| Access Time | 250ms |
| Package/Case | SO |
| Frequency | 250kHz |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C46LM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.