This 1Kb non-volatile EEPROM is designed for MICROWIRE interface applications. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 5.5V. The device is available in a DIP package and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Onsemi FM93C46LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FM93C46LN technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C46LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.