
The FM93C56LN is a 2Kb MICROWIRE serial IC from Onsemi, operating on 5V supply voltage with a maximum of 5.5V. It can handle a maximum frequency of 250kHz and is available in a DIP package. The IC is designed to function within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Onsemi FM93C56LN technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE, Serial |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
