
The FM93C56N is a 2Kb non-volatile EEPROM memory device that operates over a temperature range of 0-70°C. It communicates via the MICROWIRE interface and is packaged in a DIP format. The device is designed to operate within a supply voltage range of 4.5-5.5V. It is not RoHS compliant and contains lead.
Onsemi FM93C56N technical specifications.
| Access Time | 1us |
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
