
The FM93C66N is a 4Kb non-volatile memory IC that operates on a 5V supply voltage. It features a MICROWIRE interface and is packaged in a DIP format. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead. The FM93C66N has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Onsemi FM93C66N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FM93C66N technical specifications.
| Access Time | 1us |
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C66N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.