
The FM93C86AM8X is a 16Kb microcontroller with a MICROWIRE interface, operating within a temperature range of 0 to 70°C and a supply voltage range of 4.5 to 5.5V. It features a maximum operating frequency of 1MHz and is packaged in a SOP package, available on tape and reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FM93C86AM8X technical specifications.
| Package/Case | SOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
