
Dual NPN/PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 250MHz transition frequency, 500mA max collector current, and 30V collector-emitter breakdown voltage. Operates across a -55°C to 150°C temperature range with 700mW power dissipation. Supplied in a 3000-piece tape and reel package.
Sign in to ask questions about the Onsemi FMB2227A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMB2227A technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 900um |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMB2227A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
