
NPN Multi-Chip Darlington Transistor, surface mountable in a SOT-23-6 package. Features a maximum collector current of 1.2A and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 20000 and a maximum power dissipation of 700mW. Operates across a temperature range of -55°C to 150°C. Packaged on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FMBA14 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1mm |
| hFE Min | 20000 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.25MHz |
| DC Rated Voltage | 30V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
