
PNP Bipolar Junction Transistor (BJT) for general-purpose amplification. Features a 150V collector-emitter breakdown voltage and a -600mA maximum collector current. Offers a 300MHz transition frequency and a minimum hFE of 60. Packaged in a SOT-23-6 surface mount case, supplied on a 3000-piece tape and reel. Operates from -55°C to 150°C, with a maximum power dissipation of 700mW.
Checking distributor stock and pricing after the page loads.
Onsemi FMBM5401 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1.12mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | -150V |
| Weight | 0.036g |
| Width | 1.68mm |
| RoHS | Compliant |
No datasheet is available for this part.
