
The FMG2G300US60E is a 600V insulated gate bipolar transistor (IGBT) module from Onsemi. It features a collector-emitter breakdown voltage of 600V and a maximum collector current of 300A. The module is designed for chassis mount and panel applications and operates within a temperature range of -40°C to 150°C. It is compliant with RoHS regulations and is available in a module package.
Sign in to ask questions about the Onsemi FMG2G300US60E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMG2G300US60E technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 300A |
| Input | Standard |
| Lead Free | Lead Free |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 892W |
| Mount | Chassis Mount, Panel |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Box |
| Power Dissipation | 892W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMG2G300US60E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
