
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector current of 1A and a collector-emitter voltage of 30V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 100MHz. Packaged in SOT-23 for tape and reel distribution, with a maximum power dissipation of 500mW. Operates across a wide temperature range from -55°C to 150°C.
Onsemi FMMT549 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -750mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.97mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMMT549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
