Onsemi FMS6141CS technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6141 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6141CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
