Onsemi FMS6143CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 19mA |
| RoHS Compliant | Yes |
| Series | FMS6143 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6143CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
