
The FMS6145MTC14 is a 5-channel video processing IC from Onsemi, packaged in a TSSOP with a lead-free finish. It operates over a temperature range of -40°C to 85°C and features a quiescent current of 30mA. This IC is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi FMS6145MTC14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6145MTC14 technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | FMS6145 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6145MTC14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
