
Onsemi FMS6145MTC14X technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Number of Channels | 5 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 6V |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
