Onsemi FMS6146MTC14 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | FMS6146 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6146MTC14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
