
6-channel video filter driver with 7.8MHz bandwidth and 27MHz frequency. Features 6.2dB voltage gain, 5.25V maximum output voltage, and operates from a 4.75V to 5.25V supply. This surface mount IC is housed in a TSSOP package, measuring 5mm x 4.4mm x 0.9mm, and is RoHS compliant. Ideal for video processing applications, it offers a nominal input voltage of 1.4V and an operating supply current of 46mA.
Onsemi FMS6146MTC14X technical specifications.
| Bandwidth | 7.8MHz |
| Package/Case | TSSOP |
| Frequency | 27MHz |
| Gain | 6.2dB |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.28V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Number of Channels | 6 |
| Operating Supply Current | 46mA |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 6.2dB |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
