
The FMS6203MTC1406X is a specialized IC with a bandwidth of 32MHz, packaged in a TSSOP package. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The IC has a supply current of 36mA and is available in a tape and reel packaging with 2500 units per package. It is RoHS compliant but not Reach SVHC compliant.
Onsemi FMS6203MTC1406X technical specifications.
| Bandwidth | 32MHz |
| Package/Case | TSSOP |
| Frequency | 74.25MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
