
The FMS6243MTC14X is a specialized video processing IC from Onsemi, packaged in a TSSOP package and designed for surface mount applications. It operates from a 5V supply voltage and has a maximum supply current of 24mA. The IC is RoHS compliant and lead free, with a maximum operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi FMS6243MTC14X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6243MTC14X technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6243 |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6243MTC14X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
