Onsemi FMS6246MTC20 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6246 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6246MTC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
