
The FMS6346MTC20X is a specialized IC designed for video processing applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The IC is mounted using surface mount technology and has a lead-free construction. It consumes an operating supply current of 80mA and has an output voltage of 1.4V. The FMS6346MTC20X is packaged in a TSSOP package, which measures 6.5mm in length, 4.4mm in width, and 0.9mm in height, with a weight of 0.191g. It is available in quantities of 2500 and is compliant with RoHS regulations.
Onsemi FMS6346MTC20X technical specifications.
| Bandwidth | 34MHz |
| Package/Case | TSSOP |
| Frequency | 74.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Operating Supply Current | 80mA |
| Output Voltage | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
