Onsemi FMS6363CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 22mA |
| RoHS Compliant | Yes |
| Series | FMS6363 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6363CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
