
The FMS6363CSX is a surface mount video processing IC from Onsemi with a nominal input voltage of 1.4V and an operating supply current of 30mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC package and is RoHS compliant. It has a bandwidth of 33MHz and a frequency of 74.25MHz. The IC is lead free and has a quiescent current of 22mA.
Onsemi FMS6363CSX technical specifications.
| Bandwidth | 33MHz |
| Package/Case | SOIC |
| Frequency | 74.25MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Operating Supply Current | 30mA |
| Output Voltage | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 22mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.