Onsemi FMS6366MSA28X technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 6 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125mA |
| RoHS Compliant | Yes |
| Series | FMS6366 |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6366MSA28X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
