Onsemi FMS6400CS technical specifications.
| Bandwidth | 7.1MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Height | 1.72mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6400 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6400CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
