Onsemi FMS6400CS1 technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6400 |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6400CS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
