Sign in to ask questions about the Onsemi FMS6400CS1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6400CS1X technical specifications.
| Bandwidth | 7.1MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6400 |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6400CS1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
